Alpha Wire 782401 Series White 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 782401 WH005
- RS Stock No.:
- 290-381
- Mfr. Part No.:
- 782401 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.81 | €0.694 |
*price indicative
- RS Stock No.:
- 290-381
- Mfr. Part No.:
- 782401 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Series | 782401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Series 782401 | ||
Number of Strands 1 | ||
Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, 600V Voltage Rating - 782401 WH005
This hook up wire is a versatile electrical wire designed for powering various electronic devices. With a cross-sectional area of 0.2mm² and made of solid tinned copper, this round core wire provides efficient conductivity and durability. Insulated with PVC, it can withstand a voltage rating of 600V, making it suitable for a wide range of applications, from automation to appliance wiring.
Features & Benefits
• 600V wire specifications ensure safe operation in high-voltage environments
• Tinned copper wire enhances resistance to corrosion
• PVC insulated wire offers durability and protection from environmental factors
• UL1015 wire rating guarantees compliance with high safety standards
• Solid conductor design provides reliable current flow for devices
• Temperature range of -40°C to +105°C supports various industrial conditions
Applications
• Utilised in control panels for automation systems
• Suitable for wiring appliances in domestic
• Employed in machinery and equipment in manufacturing
• Used for connections in electrical installations and repairs
What voltage ratings can this wire safely handle?
It has a voltage rating of 600V, making it suitable for high-voltage applications in various environments.
Can this wire be used in extreme temperature conditions?
Yes, it operates safely within a temperature range of -40°C to +105°C, ensuring performance in both cold and hot environments.
What materials does the insulation comprise?
The insulation is made of PVC, which provides excellent durability and resistance to environmental factors.
How does the tinned copper affect performance?
Tinned copper enhances conductivity while providing better protection against corrosion, ensuring longevity and reliability for electrical connections.
Related links
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 100 ft 782401 BK005
- Alpha Wire 782401 Series Red 0.2 mm² Hook Up Wire 100 ft 782401 RD005
- Alpha Wire 782401 Series Purple 0.2 mm² Hook Up Wire 100 ft 782401 VI005
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 100 ft 782401 YL005
- Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire 100 ft 782401 SL005
- Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire 100 ft 782401 BL005
- Alpha Wire 782401 Series White 0.2 mm² Hook Up Wire 1000 ft, 782401 WH001
- Alpha Wire 782401 Series Green 0.2 mm² Hook Up Wire 1000 ft 782401 GR001
