Alpha Wire 782401 Series Red 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 782401 RD005
- RS Stock No.:
- 290-390
- Mfr. Part No.:
- 782401 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.81 | €0.694 |
*price indicative
- RS Stock No.:
- 290-390
- Mfr. Part No.:
- 782401 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 782401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 782401 | ||
Number of Strands 1 | ||
Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, 600V Voltage Rating - 782401 RD005
This hook-up wire is a versatile electrical solution suitable for a variety of applications. Designed with a cross-sectional area of 0.2mm², this round wire features a solid core made of tinned copper, ensuring excellent conductivity. The wire is insulated with durable PVC, exhibiting a sheath colour in red, and is supplied in a length of 30 m. Designed to operate within temperature extremes of -40°C to +105°C, it meets rigorous standards including BS and CSA, making it a reliable choice for various electrical tasks.
Features & Benefits
• Solid core construction ensures durability and strength
• PVC insulation provides excellent protection against environmental factors
• Rated for a maximum voltage of 600V for high power applications
• Tinned copper enhances conductivity and reduces corrosion risk
• Compliance with BS 1015 standards ensures quality and safety
• Available in vibrant red for easy identification in wiring setups
Applications
• Utilised in various automation systems for reliable connections
• Applied in electrical panel wiring for enhanced safety
• Employed in mechanical equipment harnesses to ensure efficient operation
• Perfect for use in DIY electronics projects requiring strong connectivity
What is the voltage handling capability of this wire?
This wire can handle voltages up to 600V, making it suitable for high power applications, ensuring safe and effective performance in various electrical tasks.
How does the insulation material impact its usability?
The PVC insulation effectively protects against environmental factors, enhancing the wire's durability and ensuring consistent performance even in harsh conditions.
What factors should be considered during installation?
It's crucial to ensure that the installation environment fits within the temperature range of -40°C to +105°C to prevent any potential damage to the wire's insulation or conductivity.
Can this wire be used in outdoor applications?
While suitable for various environments, it's best applied in controlled settings or within protective enclosures to maximise the lifespan of the PVC insulation against UV exposure and moisture.
How does the wire gauge affect its performance?
As a 24 AWG wire, it strikes a balance between flexibility and conductivity, making it ideal for intricate wiring tasks without compromising on efficiency or electrical resistance.
Related links
- Alpha Wire 782401 Series Red 0.2 mm² Hook Up Wire 1000 ft 782401 RD001
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 100 ft 782401 BK005
- Alpha Wire 782401 Series Purple 0.2 mm² Hook Up Wire 100 ft 782401 VI005
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 100 ft 782401 YL005
- Alpha Wire 782401 Series White 0.2 mm² Hook Up Wire 100 ft 782401 WH005
- Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire 100 ft 782401 SL005
- Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire 100 ft 782401 BL005
- Alpha Wire 1561/24 Series Red 0.2 mm² Hook Up Wire 100 ft 1561/24 RD005
