Alpha Wire 3050 Series Yellow Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3050 YL005

Subtotal (1 reel of 30 metres)*

€20.08

(exc. VAT)

€24.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
  • Plus 39 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€20.08€0.669

*price indicative

RS Stock No.:
332-001
Distrelec Article No.:
300-83-058
Mfr. Part No.:
3050 YL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

30m

Outside Diameter

1.42mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

UL Listed

Sub Type

UL1007

Fire Behaviour

Flame Retardant

Series

3050

Size of Strands

200μm

Number of Strands

7

Belden Alpha Wire Hook Up Wire, Yellow, 1.42mm OD - 3050 YL001


Need a reliable way to connect internal electric circuits in your machines? Choose this hook up wire from Belden's Alpha Wire range. The highly-conductive tinned copper conductors ensure stable power and signal transmissions in your devices. Thanks to its bright yellow jacket, you can easily colour-code this cable for easy identification in crowded setups. A reel length of 305m long means you'll have enough material to cut and fix for multiple jobs.

Features & Benefits


• PVC insulation helps prevent electrical hazards and overheating, for safe handling

• Broad operating temperature range between -40°C and +105°C for safe use in challenging environments

• Bend radius ten times the 1.42mm cable diameter for flexibility

Applications


• Agricultural equipment

• HVAC systems

• Manufacturing industry

• Electrical engineering

Is this cable flame retardant?


Yes, this cable has flame-retardant properties to prevent the spread of flames in the event of a workplace fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy