Alpha Wire 3050 Series Orange Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3050 OR005
- RS Stock No.:
- 332-039
- Distrelec Article No.:
- 300-83-053
- Mfr. Part No.:
- 3050 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.08 | €0.669 |
*price indicative
- RS Stock No.:
- 332-039
- Distrelec Article No.:
- 300-83-053
- Mfr. Part No.:
- 3050 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.42mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.42mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, 1.42mm Outer Diameter - 3050 OR001
Make light work of awkward cabling tasks with this Belden Alpha Wire hook up wire. It's a single-core type that bends to fit into difficult spaces without a snag, thanks to its flexible stranded construction. You can forget about connection glitches, as the lead's tinned-copper core keeps power flowing to support smooth processing. The abrasion-resistant PVC sheath stands up to rough handling to effectively guard your connection against cuts and scrapes.
Features & Benefits
• Narrow outer diameter of 1.42mm to easily route through low-profile spaces
• PVC insulation cuts your risk of exposure to hazardous loads, ensuring safe handling
• Bright orange jacket stands out in busy wiring setups
Applications
• Electrical engineering
• Industrial automation
• Plastics processing
• Consumer electronics
Can I use this hook up wire with moving equipment?
Yes, it handles pulling tension up to 3.5lbs, so you can trust it to stay connected even when faced with jostling and movement.
Related links
- Alpha Wire 3050 Series Yellow Hook Up Wire 7 x 0.20 mm 30 m 3050
- Alpha Wire 3050 Series Yellow 24 AWG 32 AWG core strands Polyvinyl Chloride, 3050
- Alpha Wire 3050 Series Brown 24 AWG 32 AWG core strands Polyvinyl Chloride, 3050
- Alpha Wire Premium 3050 Series Purple Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire 3050/1 Series Orange 0.2 mm² Hook Up Wire 1000 ft 3050/1 OR001
- Alpha Wire Hook-up Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Pink Hook Up Wire 7/32 100 ft 3050
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
