Kabeltronik LIFY Series Black 1 mm² Hook Up Wire, 17 AWG, 100 m, Polyvinyl Chloride, LIFY 1.0 MM² BLACK
- RS Stock No.:
- 284-4676
- Distrelec Article No.:
- 155-50-236
- Mfr. Part No.:
- LIFY 1.0 MM² BLACK
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€72.86
(exc. VAT)
€89.62
(inc. VAT)
- RS Stock No.:
- 284-4676
- Distrelec Article No.:
- 155-50-236
- Mfr. Part No.:
- LIFY 1.0 MM² BLACK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIFY | |
| Jacket Colour | Black | |
| Cross Sectional Area | 1 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 17 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 15550236 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS, VDE 0207 Standards | |
| Sub Type | Hookup Wire | |
| Voltage | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIFY | ||
Jacket Colour Black | ||
Cross Sectional Area 1 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 17 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 15550236 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS, VDE 0207 Standards | ||
Sub Type Hookup Wire | ||
Voltage 2.5 kV | ||
- COO (Country of Origin):
- DE
The hook-up wire is stranded and exceptionally flexible, featuring PVC insulation suitable for general wiring in the electronics field and measuring lines where high flexibility is crucial. It comprises the finest bare stranded copper wire as the conductor and insulation that conforms to VDE 0207 standards. This wire is ideal for applications requiring manoeuvrability and durability, making it well-suited for various electronic and measurement setups where flexibility is a priority.
Insulation resistance minimum 200 MOhm x km at +20 °C
Temperature range -30 °C to +70 °C
Related links
- Kabeltronik LIFY Series Red 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² RED
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
- Kabeltronik LIFY Series Black 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Black 0.75 mm² 100 m LIFY 0.75 MM² BLACK
- Kabeltronik LIYV Series Black 1 mm² 100 m LIYV 1.0 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black Equipment Wire 512 x 50 μm 100 m

