Helukabel Blue 0.75 mm² Hookup & Equipment Wire, PVC, 23703
- RS Stock No.:
- 617-045
- Mfr. Part No.:
- 23703
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€107.15
(exc. VAT)
€131.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €107.15 | €1.072 |
*price indicative
- RS Stock No.:
- 617-045
- Mfr. Part No.:
- 23703
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Blue | |
| Outside Diameter | 3.4mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Blue | ||
Outside Diameter 3.4mm | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Jacket Material PVC | ||
Standards/Approvals EAC | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel Blue 2.5 mm² Hookup & Equipment Wire 45603
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel Green 0.75 mm² Hookup & Equipment Wire 23400
- Helukabel White 0.75 mm² Hookup & Equipment Wire 23405
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 45302
- Helukabel H05V-K Series Blue 0.75 mm² Hook Up Wire 100 m 29099
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
