Helukabel Red 0.75 mm² Hookup & Equipment Wire, 18 AWG, PVC, 45302
- RS Stock No.:
- 617-064
- Mfr. Part No.:
- 45302
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€85.15
(exc. VAT)
€104.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €85.15 | €0.852 |
*price indicative
- RS Stock No.:
- 617-064
- Mfr. Part No.:
- 45302
- Manufacturer:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Voltage | 500V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Voltage 500V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Helukabel Orange 0.75 mm² Hookup & Equipment Wire Low Smoke Zero Halogen, 52948
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201809
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201808
