Helukabel Blue 1 mm² Hookup & Equipment Wire, 17 AWG, Low Smoke Zero Halogen, 52892

Image representative of range

Subtotal (1 reel of 100 metres)*

€42.27

(exc. VAT)

€51.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€42.27€0.423

*price indicative

RS Stock No.:
617-069
Mfr. Part No.:
52892
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

1mm²

Product Type

Hookup & Equipment Wire

Jacket Colour

Blue

American Wire Gauge

17AWG

Outside Diameter

2.9mm

Voltage

750V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy