Helukabel SiF Series Blue 0.14 mm² Hook Up Wire, 26 AWG, 100 m, PVC, 26407

Subtotal (1 reel of 100 metres)*

€21.80

(exc. VAT)

€26.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.218€21.80

*price indicative

RS Stock No.:
287-6575
Distrelec Article No.:
300-10-156
Mfr. Part No.:
26407
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.14mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

26AWG

Cable Length

100m

Outside Diameter

1.1mm

Voltage

2kV

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG

Minimum Operating Temperature

-60°C

Sub Type

Hookup Wire

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Stranded Wire is a versatile and reliable solution for low voltage applications in communication apparatus, electronic assemblies, equipment, racks, switchboards, and more. With its tinned copper fine wire stranded construction and PVC insulation, this wire offers excellent performance and durability in a variety of settings.

Tinned copper fine wire stranded construction ensures high conductivity and flexibility

PVC insulation with self-extinguishing and flame retardant properties for added safety

Temperature range from -5°C to +70°C for versatile use in different environments

Tested to meet DIN VDE and IEC standards for quality and reliability

High operating peak voltage and insulation resistance for consistent performance

Suitable for fixed installation and flexing applications with a wide range of core colours available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy