Helukabel SiF Series Red 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29085
- RS Stock No.:
- 764-251
- Mfr. Part No.:
- 29085
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€33.60
(exc. VAT)
€41.33
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.60 | €0.336 |
*price indicative
- RS Stock No.:
- 764-251
- Mfr. Part No.:
- 29085
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC, IEC 60228, RoHS, 2006/95/EG, DIN VDE 0250 | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC, IEC 60228, RoHS, 2006/95/EG, DIN VDE 0250 | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a high-quality industrial cable designed for reliable electrical performance in demanding environments. It is built with Durable materials that provide resistance to mechanical stress, ensuring long service life and consistent functionality.
Flame-retardant insulation for enhanced safety
Resistant to oils and chemicals for industrial use
Suitable for continuous flexing applications
Related links
- Helukabel SiF Series Red 0.5 mm² Hook Up Wire 100 m 29085
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
- Helukabel SiF Series Red 6 mm² Hook Up Wire 100 m 29181
- Helukabel SiF Series Red 4 mm² Hook Up Wire 100 m 29165
- Helukabel SiF Series Red 1 mm² Hook Up Wire 100 m 29117
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire 100 m 29149
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel LIYV Series Red 0.5 mm² Hook Up Wire 100 m 26441
