Helukabel SiF Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 26437

Subtotal (1 reel of 100 metres)*

€46.30

(exc. VAT)

€56.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.463€46.30

*price indicative

RS Stock No.:
288-1825
Distrelec Article No.:
300-80-582
Mfr. Part No.:
26437
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

0.5mm²

Jacket Colour

Black

American Wire Gauge

20AWG

Cable Length

100m

Voltage

2kV

Outside Diameter

1.8mm

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

EC, 2006/95/EG, DIN VDE 0250, IEC 60228, RoHS

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The PVC insulated flexible hook-up wires are used for the connection for low voltage applications, communication apparatus, electronic assemblies and equipment, racks, switchboards etc. correspondingly of VDE 0800 part 1 for the temperature range up to +70 °C.

PVC single cores to DIN VDE 0812

PVC self-extinguishing and flame retardant according to VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1 (equivalent DIN VDE 0472 part 804 test method B)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy