Helukabel SiF Series Black 1 mm² Hook Up Wire, 17 AWG, 100 m, PVC, 23501

Image representative of range

Subtotal (1 reel of 100 metres)*

€81.20

(exc. VAT)

€99.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€81.20€0.812

*price indicative

RS Stock No.:
764-261
Mfr. Part No.:
23501
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

1mm²

Jacket Colour

Black

American Wire Gauge

17AWG

Cable Length

100m

Outside Diameter

2.5mm

Voltage

2kV

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Standards/Approvals

RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG

Sub Type

Hookup Wire

Jacket Material

PVC

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Helukabel Cable is a high-performance industrial cable designed for use in environments that demand durability and flexibility. It is manufactured with high-quality materials to ensure resistance against mechanical stress, making it suitable for both stationary and dynamic applications.

Flame-retardant insulation for enhanced protection

Resistant to oils and chemicals for industrial use

Suitable for continuous flexing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy