Alpha Wire Hookup Wire PVC Series Grey 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051
- RS Stock No.:
- 842-5328
- Distrelec Article No.:
- 303-02-241
- Mfr. Part No.:
- 3051 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€125.60
(exc. VAT)
€154.49
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.60 | €0.412 |
*price indicative
- RS Stock No.:
- 842-5328
- Distrelec Article No.:
- 303-02-241
- Mfr. Part No.:
- 3051 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Alpha Wire Hook Up Wire, Single Core, Copper - 3051 SL005
This hook up wire by Alpha Wire, with a single core and 22 AWG, is designed for use in harsh environments where reliability is crucial. The PVC insulation and copper conductor ensure durability and stability in various applications.
Features & Benefits
• Copper conductor for excellent conductivity
• PVC insulation for protection in harsh environments
• 0.35 mm² cross-sectional area for optimal performance
• UL1007 wire style for quality assurance
• 300V wire for versatility in different setups
• Grey sheath for easy identification and aesthetics
• High-temperature rating for reliable operation
Applications
• Ideal for automation systems requiring a robust wire solution
• Suitable for electronics projects that demand high performance
• Perfect for use in electrical installations that need a dependable connection
• Recommended for mechanical applications where durability is essential
Can it withstand extreme temperatures?
Yes, this wire has a high-temperature rating, making it suitable for a wide range of operating conditions.
Will it work well in harsh environments?
Yes, the PVC insulation and copper conductor ensure reliability even in challenging settings.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
