Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, 3250 YL005
- RS Stock No.:
- 168-0685
- Distrelec Article No.:
- 301-51-340
- Mfr. Part No.:
- 3250 YL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.06 | €0.602 |
*price indicative
- RS Stock No.:
- 168-0685
- Distrelec Article No.:
- 301-51-340
- Mfr. Part No.:
- 3250 YL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.15mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Sub Type | High Temperature | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL Listed | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.15mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Sub Type High Temperature | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL Listed | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MY
Belden Hook-up Wire PVC Series Hook Up Wire, 0.2mm² Cross Sectional Area, Yellow Sheath Colour - 3250 YL005
This hook-up wire is designed for high-performance wiring applications. With a single core structure and a cross-sectional area of 0.2 mm², this cable is ideally suited for various electrical tasks. The wire has a sleek yellow finish and is built to operate safely between -10 °C and +80 °C, ensuring versatility in multiple environments.
Features & Benefits
• Tinned copper construction enhances corrosion resistance
• High voltage rating of 300 V supports diverse applications
• Insulation material is PVC, ensuring durability and protection
• Oil and chemical resistant properties enhance longevity
• 24 AWG wire size provides flexibility for intricate setups
• Core strands of 7 offer improved conductivity
Applications
• Used in automation systems for reliable connectivity
• Ideal for electrical assemblies requiring high-temperature wire
• Suitable for interconnecting components in mechanical devices
• Employed in electronics for effective signal transmission
• Utilised in robotics for robust wiring solutions
What temperature range can this wire operate under?
It operates effectively within a temperature range of -10 °C to +80 °C, making it suitable for various applications where moderate heat exposure is present.
How does the tinned copper contribute to the wire's performance?
The tinned copper improves the wires resistance to corrosion and ensures better conductivity, prolonging the wire's life in demanding environments.
What insulation material is used, and what advantages does it provide?
The wire is insulated with semi-rigid PVC, which offers reliable protection against environmental factors while maintaining flexibility for ease of installation.
Is this wire suitable for outdoor applications?
Yes, due to its chemical and oil resistance, it is suitable for outdoor applications where exposure to harsh conditions may occur.
What are the implications of the UL1061 rating for this wire?
The UL1061 rating ensures compliance with safety standards, indicating that the wire meets rigorous performance and safety criteria for electrical wiring applications.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7/0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7/0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7/0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7/0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7/0.20 mm 30 m
