Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire, 7 x 0.25 mm, Polyvinyl Chloride, 30 m, 3051 GR005
- RS Stock No.:
- 168-1587
- Distrelec Article No.:
- 155-23-634
- Mfr. Part No.:
- 3051 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.23 | €0.674 |
*price indicative
- RS Stock No.:
- 168-1587
- Distrelec Article No.:
- 155-23-634
- Mfr. Part No.:
- 3051 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Green | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Green | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Polyvinyl Chloride | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire Harsh Environment Wire, Single Core, Copper Conductor - 3051 GR005
The Alpha Wire harsh environment wire is a top-quality solution for applications in automation, electronics, electrical, and mechanical industries. Designed to withstand extreme conditions, this flame retardant PVC insulated cable features a copper conductor with a green sheath. The 22 AWG single-core wire is UL listed and has a 300V voltage rating, making it ideal for high-temperature environments.
Features & Benefits
• Copper conductor ensures efficient electrical conductivity in harsh conditions
• Flame retardant properties provide safety and protection against fire hazards
• PVC insulation offers durability and resistance to environmental factors
• UL listing guarantees the wire meets stringent safety standards
• Green sheath for easy identification and a professional finish
• Single-core design simplifies installation and maintenance processes
• High temperature rating allows the wire to be used in a wide range of applications
Applications
• Suitable for use in industrial automation systems for power and signal transmission
• Ideal for electrical wiring in machinery and equipment where flame retardancy is essential
• Perfect for applications requiring a reliable and durable wire with high temperature capabilities
• Used in harsh environments where protection against fire and extreme temperatures is crucial
Can it withstand high operating temperatures?
Yes, the Alpha wire harsh environment wire has a high operating temperature range of -40°C to +105°C, making it suitable for demanding applications.
Will it provide flame retardant properties?
Yes, the wire is flame retardant, offering protection against fire hazards in critical environments.
Is it easy to identify with the green sheath?
Yes, the green sheath makes the wire easily distinguishable for quick and efficient installation.
Can it be used in automation systems?
Yes, the wire is designed for use in automation systems requiring reliable power and signal transmission.
Related links
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3051 BL005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3051 RD005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3051 WH005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3051 BK005
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR001
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH005
