Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire, 7 x 0.25 mm, Polyvinyl Chloride, 30 m, 3051 BK005
- RS Stock No.:
- 168-1559
- Distrelec Article No.:
- 155-23-618
- Mfr. Part No.:
- 3051 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- Plus 145 unit(s) shipping from 09 November 2026
- Plus 71 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.23 | €0.674 |
*price indicative
- RS Stock No.:
- 168-1559
- Distrelec Article No.:
- 155-23-618
- Mfr. Part No.:
- 3051 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Black | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Hookup Wire PVC | |
| Shield Type | Unshielded | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Black | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA Certified, UL | ||
Jacket Material Polyvinyl Chloride | ||
Series Hookup Wire PVC | ||
Shield Type Unshielded | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Tinned Copper Conductors, 1.57mm OD - 3051
This hook up wire from Belden's Alpha Wire range is an ideal choice for transmitting power to off-road construction equipment and specialised machine tools. Its robust PVC jacket is resistant to abrasion and corrosion, making it suitable for demanding settings, including moist environments. A bend radius of ten times its diameter means the cable is flexible and easy to install in tight spaces with minimal risk of cracking.
Features & Benefits
• Copper wires provide optimal power flow to keep equipment running reliably
• Simple design without a drain wire makes it easy to strip and terminate for quick assembly
Applications
• High temperature ovens
• Industrial control cabinets
• Textile and printing industry
Is this cable shielded?
This cable is unshielded, which makes it highly flexible. It's suitable for use in areas with low exposure to electromagnetic interference.
Related links
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3051 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3051 BL005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3051 RD005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3051 WH005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3050 BK005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3050 BK001
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
