Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire, 7 x 0.25 mm, Polyvinyl Chloride, 30 m, 3051 BL005
- RS Stock No.:
- 168-1593
- Distrelec Article No.:
- 155-23-626
- Mfr. Part No.:
- 3051 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.23 | €0.674 |
*price indicative
- RS Stock No.:
- 168-1593
- Distrelec Article No.:
- 155-23-626
- Mfr. Part No.:
- 3051 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Blue | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL Listed | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Blue | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL Listed | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.35mm² Cross Sectional Area, Blue Sheath Colour - 3051 BL001
This hook-up wire is an essential component designed for various electrical and mechanical applications. With a cross-sectional area of 0.35 mm² and a robust blue PVC sheath, it is suitable for both high-temperature and harsh environments. The wire features a length of 305 m, providing ample material for extensive projects.
Features & Benefits
• Composed of tinned copper for improved corrosion resistance
• Rated for 300V, ensuring safe low voltage operation
• Flame retardant design minimises fire hazards
• Capable of operating in temperatures from -40 °C to +105 °C
• Insulation thickness of 0.41mm enhances durability
• Complies with AWM/STYLE 1569 for versatile applications
Applications
• Utilised in automation systems for reliable connections
• Commonly employed in electronics for circuit assemblies
• Suitable for wiring in mechanical under demanding conditions
• Ideal for projects requiring long lengths without signal loss
How does the insulation material affect the wire's performance?
The PVC insulation provides strong protection against oils, solvents, and chemicals, ensuring reliability in diverse environments. Its flame retardant properties also contribute to safety, minimising fire risks in critical applications.
What benefits does the strand configuration offer in practical use?
The 7/0.25mm stranding allows for flexibility and ease of handling, making installation simpler while still providing a solid electrical connection suited for continuous movement or vibration situations.
How does this wire perform in extreme temperatures?
With a temperature range from -40 °C to +105 °C, it maintains functionality and performance even in harsh conditions, making it suitable for both indoor and outdoor electrical setups.
Related links
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3051 GR005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3051 RD005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3051 WH005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3051 BK005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL001
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH005
