Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire, 7 x 0.25 mm, Polyvinyl Chloride, 30 m, 3051 RD005
- RS Stock No.:
- 168-1571
- Distrelec Article No.:
- 155-23-642
- Mfr. Part No.:
- 3051 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- Plus 103 unit(s) shipping from 09 November 2026
- Plus 55 unit(s) shipping from 12 January 2027
- Plus 27 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.23 | €0.674 |
*price indicative
- RS Stock No.:
- 168-1571
- Distrelec Article No.:
- 155-23-642
- Mfr. Part No.:
- 3051 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Red | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Series | Hookup Wire PVC | |
| Shield Type | Unshielded | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Red | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CSA Certified, UL | ||
Series Hookup Wire PVC | ||
Shield Type Unshielded | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Harsh Environment Wire, Tinned Copper Conductors, 22AWG - Hook Up Wire Series - 3051
Use this harsh environment hookup wire from Belden's Alpha Wire range for the internal wiring of data processing equipment and appliances. It's suitable to use in harsh industrial applications, thanks to a robust PVC jacket that protects the inner wiring from moisture and abrasion. For safety during installation and use, the jacket also safeguards you against electric shocks. As this cable is red, it's easy to identify quickly in complex setups.
Features & Benefits
• Wide operating temperature range of -40°C to +105°C makes it compatible with extreme climates
• Unshielded for a high degree of flexibility, so it bends with little risk of cracking
• Resists flames to reduce the risk of it contributing to a fire
Applications
• Off-road construction equipment
• Industrial ovens
• Oil and gas industries
Does this cable have copper wiring?
Yes, this cable has copper wires, so you can be sure of the optimal flow of current.
Related links
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3051 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3051 BL005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3051 WH005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3051 BK005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3050 RD005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3050 RD001
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
