Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire, 7 x 0.25 mm, Polyvinyl Chloride, 30 m, 3051 WH005
- RS Stock No.:
- 168-1543
- Distrelec Article No.:
- 155-23-659
- Mfr. Part No.:
- 3051 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.23
(exc. VAT)
€24.88
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
- Plus 61 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.23 | €0.674 |
*price indicative
- RS Stock No.:
- 168-1543
- Distrelec Article No.:
- 155-23-659
- Mfr. Part No.:
- 3051 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | White | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour White | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Polyvinyl Chloride | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Hook-up Wire PVC Series Hook Up Wire, 0.35mm² Cross Sectional Area, 300V Voltage Rating - 3051 WH001
This hook-up wire is specifically designed for high-temperature applications and harsh environments. The product features a white PVC insulation, ensuring robust performance under various conditions. With a length of 305 m, it offers substantial flexibility for wiring tasks while remaining compliant with UL1007 wire specifications.
Features & Benefits
• High operating temperature range from -40°C to +105°C
• Made from durable tinned copper for enhanced conductivity
• Flame-retardant properties ensure safe usage in critical applications
• Oil and chemical resistant, suitable for demanding environments
• Unshielded design accommodates a variety of wiring setups
• 22 AWG hook-up wire facilitates easy connection in electrical systems
Applications
• Used in automation systems requiring reliable connections
• Utilised for wiring in electronic devices and appliances
• Suitable for mechanical equipment requiring durable wiring
• Implemented in both commercial and industrial electrical installations
What materials are used in the construction of this wire?
The wire is constructed from tinned copper, which enhances its conductivity and resistance to corrosion, while the insulation is made of PVC, providing durability and flexibility in various environments.
How does the temperature range benefit usage in industrial applications?
The temperature range of -40°C to +105°C ensures that it can withstand extreme temperatures often encountered in industrial settings, maintaining performance and reliability throughout its lifespan.
What characteristics contribute to its suitability for harsh environments?
Its oil and chemical resistance, along with flame-retardant properties, make it an ideal choice for harsh environments, reducing the risk of damage from exposure to chemicals or high temperatures.
Related links
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3051 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3051 BL005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3051 RD005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3051 BK005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH001
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
