Alpha Wire Hookup Wire TEFLON Series Black 0.39 mm² Hook Up Wire, 100 ft, 2845/19 BK005
- RS Stock No.:
- 277-3685
- Distrelec Article No.:
- 301-17-590
- Mfr. Part No.:
- 2845/19 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€79.14
(exc. VAT)
€97.34
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 May 2026
- Plus 9 unit(s) shipping from 03 August 2026
- Plus 13 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €79.14 | €2.638 |
*price indicative
- RS Stock No.:
- 277-3685
- Distrelec Article No.:
- 301-17-590
- Mfr. Part No.:
- 2845/19 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.39 mm² | |
| Jacket Colour | Black | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.39 mm² | ||
Jacket Colour Black | ||
Cable Length 100ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Temperature range -60 to 200 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Black 0.16 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5853/19
- Alpha Wire Hookup Wire TEFLON Series Black 0.13 mm² Hook Up Wire Solid Teflon, 2843/1 BK005
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire Solid Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire Solid Polytetrafluoroethylene, 2842/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.14 mm² Hook Up Wire 12601 2843/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire Solid Teflon, 2843/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2853/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.04 mm² Hook Up Wire 1 Polytetrafluoroethylene, 33201 BL005
