Alpha Wire Hookup Wire PVC Series Orange 0.35 mm² Hook Up Wire, 7 x 30 AWG, 100 ft, 3051 OR005
- RS Stock No.:
- 277-3691
- Distrelec Article No.:
- 155-23-675
- Mfr. Part No.:
- 3051 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €22.50 | €0.75 |
*price indicative
- RS Stock No.:
- 277-3691
- Distrelec Article No.:
- 155-23-675
- Mfr. Part No.:
- 3051 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.35mm² | |
| Jacket Colour | Orange | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.35mm² | ||
Jacket Colour Orange | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Orange 0.5188 mm² Hook Up Wire 100 ft 1563 OR005
- Alpha Wire Hookup Wire PVC Series Orange 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
