Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051
- RS Stock No.:
- 842-5312
- Distrelec Article No.:
- 301-04-391
- Mfr. Part No.:
- 3051 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€125.60
(exc. VAT)
€154.49
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.60 | €0.412 |
*price indicative
- RS Stock No.:
- 842-5312
- Distrelec Article No.:
- 301-04-391
- Mfr. Part No.:
- 3051 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.35mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.35mm² | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire Harsh Environment Wire, Single Core, Copper Conductor - 3051 GR005
The Alpha Wire harsh environment wire is a top-quality solution for applications in automation, electronics, electrical, and mechanical industries. Designed to withstand extreme conditions, this flame retardant PVC insulated cable features a copper conductor with a green sheath. The 22 AWG single-core wire is UL listed and has a 300V voltage rating, making it ideal for high-temperature environments.
Features & Benefits
• Copper conductor ensures efficient electrical conductivity in harsh conditions
• Flame retardant properties provide safety and protection against fire hazards
• PVC insulation offers durability and resistance to environmental factors
• UL listing guarantees the wire meets stringent safety standards
• Green sheath for easy identification and a professional finish
• Single-core design simplifies installation and maintenance processes
• High temperature rating allows the wire to be used in a wide range of applications
Applications
• Suitable for use in industrial automation systems for power and signal transmission
• Ideal for electrical wiring in machinery and equipment where flame retardancy is essential
• Perfect for applications requiring a reliable and durable wire with high temperature capabilities
• Used in harsh environments where protection against fire and extreme temperatures is crucial
Can it withstand high operating temperatures?
Yes, the Alpha wire harsh environment wire has a high operating temperature range of -40°C to +105°C, making it suitable for demanding applications.
Will it provide flame retardant properties?
Yes, the wire is flame retardant, offering protection against fire hazards in critical environments.
Is it easy to identify with the green sheath?
Yes, the green sheath makes the wire easily distinguishable for quick and efficient installation.
Can it be used in automation systems?
Yes, the wire is designed for use in automation systems requiring reliable power and signal transmission.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Grey 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Violet 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
