Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051
- RS Stock No.:
- 842-5306
- Distrelec Article No.:
- 300-99-369
- Mfr. Part No.:
- 3051 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€125.60
(exc. VAT)
€154.49
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.60 | €0.412 |
*price indicative
- RS Stock No.:
- 842-5306
- Distrelec Article No.:
- 300-99-369
- Mfr. Part No.:
- 3051 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Alpha Wire Hook Up Wire, Tinned Copper Conductors, 1.57mm OD - 3051
This hook up wire from Belden's Alpha Wire range is an ideal choice for transmitting power to off-road construction equipment and specialised machine tools. Its robust PVC jacket is resistant to abrasion and corrosion, making it suitable for demanding settings, including moist environments. A bend radius of ten times its diameter means the cable is flexible and easy to install in tight spaces with minimal risk of cracking.
Features & Benefits
• Copper wires provide optimal power flow to keep equipment running reliably
• Simple design without a drain wire makes it easy to strip and terminate for quick assembly
Applications
• High temperature ovens
• Industrial control cabinets
• Textile and printing industry
Is this cable shielded?
This cable is unshielded, which makes it highly flexible. It's suitable for use in areas with low exposure to electromagnetic interference.
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Grey 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Violet 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
