Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC,
- RS Stock No.:
- 842-5334
- Distrelec Article No.:
- 301-35-330
- Mfr. Part No.:
- 3051 YL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€125.60
(exc. VAT)
€154.49
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 24 November 2026
- Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.60 | €0.412 |
*price indicative
- RS Stock No.:
- 842-5334
- Distrelec Article No.:
- 301-35-330
- Mfr. Part No.:
- 3051 YL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.57mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.57mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, 1.57mm OD - 3051 YL005
Get your electronic devices up and running with this hook up wire from Belden Alpha Wire. It carries power along its tinned copper conductors to connect internal components. As its PVC jacket resists flames, chemicals and oils, the cord is tough enough for use in contaminated environments. Narrow slots and awkward enclosures are no problem, thanks to a slim 1.57mm outer diameter and a stranded core. A bright yellow sheath makes it easy to pick out in a multi-circuit setup.
Features & Benefits
• Supplied on a 30m-long reel for handy stocking
• Built to last, as it performs in temperatures between -40°C and +80°C
Applications
• PCBs
• Processing plants
• HVAC systems
Why should I use a stranded wire in my setup?
A stranded conductor core provides plenty of flexibility and is easy to link to a screw terminal or connector.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Grey 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Violet 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
