Alpha Wire Hookup Wire PVC Series Blue 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051

Subtotal (1 reel of 305 metres)*

€125.60

(exc. VAT)

€154.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 24 November 2026
  • Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€125.60€0.412

*price indicative

RS Stock No.:
842-5309
Distrelec Article No.:
301-04-389
Mfr. Part No.:
3051 BL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.35mm²

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

305m

Outside Diameter

1.57mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

3051 Hookup Wire

Jacket Material

PVC

Standards/Approvals

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

7

Belden Alpha Wire Harsh Environment Wire, 300V Voltage Rating, 1.57mm Outer Diameter - 3051 BL005


Keen to make long-lasting circuit connections? Count on this harsh environment wire from Belden Alpha Wire. With its PVC jacket, it shrugs off flames, abrasion and wear to perform in demanding conditions. Don't worry about moisture damage – the tinned copper conductor resists corrosion to deliver reliable signal transfer. A bright blue sheath catches the eye in busy systems, making identification simple. As the wire's outer diameter measures just 1.57mm, it's a sure fit for low-profile installations.

Features & Benefits


• Takes pull tension up to 5lbs, so it's a robust option

• Wide operating temperature range between -40°C and +105°C to work in challenging settings

• Supplied on a 30m reel for handy measuring and cutting

Applications


• Aerospace engineering

• Control devices

• Beverage production

Why should I use a stranded wire?


A stranded wire like this one is reliably flexible, making it easy to connect components even in fiddly areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy