Alpha Wire Hookup Wire PVC Series Violet 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC,

Subtotal (1 reel of 305 metres)*

€125.60

(exc. VAT)

€154.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€125.60€0.412

*price indicative

RS Stock No.:
842-5321
Distrelec Article No.:
300-99-368
Mfr. Part No.:
3051 VI001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

Violet

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

305m

Voltage

300V

Outside Diameter

1.57mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Sub Type

UL1007

Jacket Material

PVC

Standards/Approvals

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

7

Belden Hookup Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, Violet - 3051 VI001


This hook-up wire is a single-core electrical conductor designed for internal wiring and signal connections in industrial and commercial equipment. It combines a stranded copper core with a polyvinyl chloride outer sheath to provide flexible electrical continuity and Basic mechanical protection for typical control, apparatus and harnessing tasks.

Features & Benefits


• 7-strand conductor gives enhanced flexibility for tight routing
• 0.33mm² cross-sectional area supports low-current circuits
• Rated for 300V allowing use in many control systems
• Continuous use temperature up to 105°C for high-temperature operation
• Flame-retardant construction reduces fire propagation risk
• Violet jacket enables clear circuit identification in panels

**Applications**


• Suitable for internal wiring of automation control cabinets
• Ideal for harnesses in instrumentation and sensor connections
• Used for wiring relay and Terminal Block assemblies
• Can be used for low-voltage signalling in mechanical systems
• Used with electronic modules requiring colour-coded conductors

What is the conductor material and strand count?


The core is copper MADE up of seven strands to balance conductivity with flexibility for frequent bending routes.

What insulation material covers the conductor?


The conductor is insulated with polyvinyl chloride which provides electrical insulation and mechanical protection in standard industrial environments.

How does the jacket colour aid installation?


The violet outer sheath helps differentiate circuits during assembly and maintenance, reducing wiring errors in complex panels.

Which temperature extremes can the cable tolerate during operation?


It is specified to operate down to -40°C for cold environments and up to 105°C where elevated temperatures occur.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy