Kabeltronik LIFY Series Black 0.75 mm², 18 AWG, 100 m, Polyvinyl Chloride, LIFY 0.75 MM² BLACK
- RS Stock No.:
- 288-2003
- Distrelec Article No.:
- 155-50-230
- Mfr. Part No.:
- LIFY 0.75 MM² BLACK
- Manufacturer:
- Kabeltronik
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€69.35
(exc. VAT)
€85.30
(inc. VAT)
- RS Stock No.:
- 288-2003
- Distrelec Article No.:
- 155-50-230
- Mfr. Part No.:
- LIFY 0.75 MM² BLACK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIFY | |
| Jacket Colour | Black | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15550230 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIFY | ||
Jacket Colour Black | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15550230 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.
High-quality hook-up wire suitable for general wiring technology
Extremely flexible PVC insulation for excellent performance and durability
Bare stranded copper wire conductor for low resistance and optimal conductivity
Maximum operating voltage of 60V
Related links
- Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire 100 m LIFY 0.75 MM² RED
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIFY Series Black 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² BLACK
- Kabeltronik LIFY Series Black 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black Equipment Wire 651 x 70 μm 100 m
- Kabeltronik LIFY Series Black Equipment Wire 256 x 50 μm 100 m

