Kabeltronik LIFY Series Black 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, LIFY 0.25 MM² BLACK
- RS Stock No.:
- 288-1998
- Distrelec Article No.:
- 155-50-218
- Mfr. Part No.:
- LIFY 0.25 MM² BLACK
- Manufacturer:
- Kabeltronik
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€31.25
(exc. VAT)
€38.44
(inc. VAT)
- RS Stock No.:
- 288-1998
- Distrelec Article No.:
- 155-50-218
- Mfr. Part No.:
- LIFY 0.25 MM² BLACK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Voltage | 1.2kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Black | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Voltage 1.2kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series LIFY | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
High-quality hook-up wire designed for electrical applications
Stranded conductor made of bare copper wire for efficient conductivity
PVC insulation with excellent durability and resistance to wear and tear
Operating voltage of maximum 60 V/DC for vers
Related links
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² YELLOW
- Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² RED
- Kabeltronik LIFY Series Blue 0.25 mm² 100 m LIFY 0.25 MM² BLUE
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504

