Staubli FlexiVolt-E Series Black 0.15 mm² Hook Up Wire, 26 AWG, 39 x 70 μm, 70 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€97.81

(exc. VAT)

€120.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€97.81€0.978

*price indicative

RS Stock No.:
285-7713
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Cross Sectional Area

0.15mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

26AWG

Core Strands

39 x 70 μm

Cable Length

100m

Voltage

500V

Outside Diameter

1.5mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Sub Type

Unscreened

Minimum Operating Temperature

-10°C

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

RoHS Compliant

Fire Behaviour

Fire Resistant, Flame Retardant, Low Smoke Halogen Free

Series

FlexiVolt-E

Size of Strands

70μm

Number of Strands

39

COO (Country of Origin):
DE

Staubli FlexiVolt-E Series Hook Up Wire, 100m Cable Length, 500V Voltage - 60.7002-999-21


This hook-up wire is a stranded copper conductor cable intended for general electronic and wiring tasks where flexibility and safety characteristics are required. It combines a multi-strand copper core with a PVC outer jacket to deliver pliable conductors suitable for internal wiring in assemblies and devices, operating across a moderate temperature range and subject to electrical insulation standards.

Features and Benefits:


• 39 x 0.07 mm conductor for enhanced bend endurance
• 0.15 mm² cross-sectional area for low-current signal and power distribution
• 500 V rated insulation for moderate-voltage applications
• PVC jacket offering chemical and abrasion resistance
• Fire-resistant low-smoke, halogen-free construction reduces toxic emissions

Applications


• Suitable for wiring inside control panels and enclosures
• Ideal for interconnects in electronic assemblies and prototypes
• Used with wiring looms requiring flexible conductors
• Can be used for signal and low-power connections in equipment

What conductor composition is used in the cable?


The core is MADE of copper formed into 39 strands of 0.07 mm each to provide flexibility.

What temperature conditions can it operate within?


It functions between -10°C and 70°C without losing specified electrical characteristics.

How is the outer sheath constructed and what colour is it?


The jacket is manufactured from polyvinyl chloride and supplied in black.

Is this cable permitted for use under restricted substance considerations?


It is RoHS-compliant, meeting limits for certain hazardous substances.

What physical profile should installers expect for routing?


The overall outside diameter measures 1.5 mm, enabling use in confined wiring channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy