Staubli FlexiVolt-E Series Red 0.15 mm² Hook Up Wire, 26 AWG, 39 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7729
- Manufacturer:
- Staubli
Subtotal (1 reel of 100 metres)*
€97.81
(exc. VAT)
€120.31
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €97.81 | €0.978 |
*price indicative
- RS Stock No.:
- 285-7729
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.15mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 39 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.5mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Sub Type | Unscreened | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | FlexiVolt-E | |
| Size of Strands | 70μm | |
| Number of Strands | 39 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.15mm² | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 39 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 1.5mm | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Sub Type Unscreened | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series FlexiVolt-E | ||
Size of Strands 70μm | ||
Number of Strands 39 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt-E Series Hook Up Wire, 0.15mm² Cross Sectional Area, Red Jacket - 60.7002-999-22
This hook-up wire is a flexible, unscreened electrical lead designed for general wiring and electronic interconnections. It combines a multi-strand copper conductor with a PVC outer sheath to provide a balance of flexibility and environmental resistance for routine installations and wiring assemblies. The cable is intended for use where a Compact cross section and manageable handling are required within typical ambient temperature ranges.
Features and Benefits:
• 39 x 0.07 mm conductor for enhanced flexibility and bend performance
• 500 V voltage rating for use in medium-voltage wiring tasks
• Flame-retardant composition reduces propagation of combustion
• Low-smoke, halogen-free jacket for safer confined-space environments
• Oil-resistant PVC sheath for protection in oily conditions
• 500 V voltage rating for use in medium-voltage wiring tasks
• Flame-retardant composition reduces propagation of combustion
• Low-smoke, halogen-free jacket for safer confined-space environments
• Oil-resistant PVC sheath for protection in oily conditions
Applications
• Suitable for wiring internal electronic assemblies and harnesses
• Ideal for signal and control circuits requiring flexible leads
• Used with small motors and sensors in equipment panels
• Can be used for temporary power leads and test set-ups
• Used for colour-coded single-core routing in looms
• Ideal for signal and control circuits requiring flexible leads
• Used with small motors and sensors in equipment panels
• Can be used for temporary power leads and test set-ups
• Used for colour-coded single-core routing in looms
What conductor construction provides flexibility?
The conductor comprises 39 strands of 0.07 mm copper wire arranged to give a fine, flexible multi-strand core.
What temperature range is the cable rated for?
It is specified for continuous use between -10°C and 70°C.
How long is each reel of this cable?
Each length supplied measures 100 m on the reel.
What insulation material is used and what properties does it give?
The outer sheath is polyvinyl chloride, which provides flame retardancy and resistance to oil exposure.
Is the product restricted for hazardous material content?
The design meets RoHS compliance limits for restricted substances.
Related links
- Staubli FlexiVolt Series Black Hook Up Wire 39 x 70 μm 100 m
- Staubli Blue Equipment Wire 39 x 70 μm 100 m
- Staubli FlexiVolt Series Green Equipment Wire 39 x 70 μm 100 m
- Staubli FlexiVolt Series Yellow Equipment Wire 39 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Red Hook Up Wire 129 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Red Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli Red Hook Up Wire 259 x 0.07 mm 25 m
- Staubli Red Hook Up Wire 651 x 0.07 mm 25 m
