Staubli FlexiVolt-E Series Green 0.15 mm² Equipment Wire, 26 AWG, 39 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7757
- Manufacturer:
- Staubli
Subtotal (1 reel of 100 metres)*
€97.81
(exc. VAT)
€120.31
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €97.81 | €0.978 |
*price indicative
- RS Stock No.:
- 285-7757
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 0.15mm² | |
| Product Type | Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Core Strands | 39 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Sub Type | Unscreened | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | PVC | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free | |
| Series | FlexiVolt-E | |
| Size of Strands | 70μm | |
| Number of Strands | 39 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 0.15mm² | ||
Product Type Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Core Strands 39 x 70 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Sub Type Unscreened | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material PVC | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free | ||
Series FlexiVolt-E | ||
Size of Strands 70μm | ||
Number of Strands 39 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt-E Series Equipment Wire, 0.15mm² Cross Sectional Area, 100m Cable Length - 60.7002-999-25
This equipment wire is a flexible, multi-strand copper conductor designed for general instrumentation and control wiring where a compact, flexible connection is required. It combines a green PVC outer sheath with a fine-stranded copper core to provide a manageable cable for routing in confined panels and machinery at moderate temperatures and voltages.
Features and Benefits:
• 39-strand conductor provides enhanced flexibility for frequent movement
• 0.15mm² cross section enables Compact routing in dense harnesses
• 500V rated insulation supports medium-voltage control circuits
• PVC jacket offers mechanical protection and chemical resistance
• CPR-classified flame-retardant construction reduces fire hazards
• 0.15mm² cross section enables Compact routing in dense harnesses
• 500V rated insulation supports medium-voltage control circuits
• PVC jacket offers mechanical protection and chemical resistance
• CPR-classified flame-retardant construction reduces fire hazards
Applications
• Suitable for wiring inside control panels and cabinets
• Ideal for flexible instrument connections in automation systems
• Used with field sensors requiring Compact conductor cross section
• Can be used for internal appliance wiring up to 70°C
• Suitable for short runs in production machinery harnesses
• Ideal for flexible instrument connections in automation systems
• Used with field sensors requiring Compact conductor cross section
• Can be used for internal appliance wiring up to 70°C
• Suitable for short runs in production machinery harnesses
What is the minimum bending suitability for tight routing?
The conductor has 39 strands of 0.07mm each which increases pliability for a reduced bend radius compared with solid cores.
How does temperature affect installation and use?
The jacket and conductor permit operation between -10°C and 70°C, allowing installation in moderately cold to warm indoor environments.
What does the sheath material imply for handling?
The polyvinyl chloride jacket provides abrasion resistance and ease of stripping for terminations.
Is there an environmental compliance consideration for disposal?
The cable meets RoHS requirements limiting certain hazardous substances.
Related links
- Staubli FlexiVolt Series Yellow Equipment Wire 39 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Green Equipment Wire 129 x 70 μm 100 m
- Staubli FlexiVolt Series Black Hook Up Wire 39 x 70 μm 100 m
- Staubli Blue Equipment Wire 39 x 70 μm 100 m
- Kabeltronik LIYV Series Green Equipment Wire 18 x 0.10 mm 100 m
- Staubli Red Hook Up Wire 39 x 70 μm 100 m
- Staubli FlexiVolt Series Green Hook Up Wire 65 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Blue Equipment Wire 129 x 70 μm 100 m
