Staubli FlexiVolt Series Blue 0.25 mm² Hook Up Wire, 23 AWG, 66 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7791
- Manufacturer:
- Staubli
Subtotal (1 reel of 100 metres)*
€104.98
(exc. VAT)
€129.13
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €104.98 | €1.05 |
*price indicative
- RS Stock No.:
- 285-7791
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 23AWG | |
| Core Strands | 66 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS Compliant | |
| Sub Type | Low Voltage | |
| Fire Behaviour | CPR, Fire Resistant, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | FlexiVolt | |
| Number of Strands | 66 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 23AWG | ||
Core Strands 66 x 70 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals RoHS Compliant | ||
Sub Type Low Voltage | ||
Fire Behaviour CPR, Fire Resistant, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series FlexiVolt | ||
Number of Strands 66 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt Series Hook Up Wire, 0.25mm² Cross Sectional Area, 23AWG American Wire Gauge - 60.7003-999-23
This hook-up wire is a low-voltage, PVC-insulated flexible conductor intended for general wiring and internal electrical connections. It combines a fine-stranded copper core with a blue outer jacket and is designed for use where pliability and Basic thermal endurance are required within typical indoor environments. The cable is suitable for installations requiring halogen-free low-smoke performance and resistance to flame propagation.
Features and Benefits:
• 66 x 0.07 mm strands provide improved bend performance
• 500 V rating enables safe low-voltage circuit applications
• Temperature range -10 to 70 °C supports varied ambient conditions
• PVC jacket offers chemical and abrasion resistance
• Low-smoke, halogen-free composition reduces toxic emissions
• 500 V rating enables safe low-voltage circuit applications
• Temperature range -10 to 70 °C supports varied ambient conditions
• PVC jacket offers chemical and abrasion resistance
• Low-smoke, halogen-free composition reduces toxic emissions
Applications
• Suitable for appliance internal wiring and control circuits
• Ideal for wiring looms in instrumentation panels
• Used with battery-powered devices and small motors
• Can be used for signal and low-power distribution runs
• Appropriate for temporary test leads and prototyping work
• Ideal for wiring looms in instrumentation panels
• Used with battery-powered devices and small motors
• Can be used for signal and low-power distribution runs
• Appropriate for temporary test leads and prototyping work
What is the conductor composition and strand configuration?
The core is copper MADE up of 66 strands each 0.07 mm in diameter, forming a 66 x 0.07 mm stranded conductor.
How long is each Coil and how is it supplied?
The cable is supplied in 100 m lengths on reels for uninterrupted runs.
What fire-performance characteristics does it exhibit?
The construction meets CPR classifications and is flame-retardant with low flammability and reduced smoke output.
What insulation material is used and what colour is the jacket?
The outer sheath is polyvinyl chloride and the jacket is blue.
What cross-sectional area and AWG designation apply to this cable?
The conductor has a 0.25 mm² cross-sectional area and corresponds to 23 AWG.
Related links
- Staubli FlexiVolt Series Yellow Hook Up Wire 66 x 0.07 mm 100 m
- Staubli FlexiVolt Series Black Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Red Hook Up Wire 66 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Green Hook Up Wire 65 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Blue Equipment Wire 129 x 70 μm 100 m
- Staubli FlexiVolt Series Black Hook Up Wire 39 x 70 μm 100 m
- Staubli FlexiVolt Series Red Hook Up Wire 129 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Black Hook Up Wire 129 x 70 μm 100 m, Polyvinyl Chloride
