Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7890
- Distrelec Article No.:
- 304-01-645
- Mfr. Part No.:
- 391445 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€441.70
(exc. VAT)
€543.29
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €441.70 | €14.723 |
*price indicative
- RS Stock No.:
- 741-7890
- Distrelec Article No.:
- 304-01-645
- Mfr. Part No.:
- 391445 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 4.17mm | |
| Voltage | 15000V dc | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | Silicone | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL3239 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 41 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 4.17mm | ||
Voltage 15000V dc | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material Silicone | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL3239 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Number of Strands 41 | ||
Size of Strands 250μm | ||
Belden Hook-up Wire, 2.1mm² Cross Sectional Area, White Sheath Colour - 391445 WH005
This high temperature hook-up wire is expertly designed for robust performance in challenging conditions. As a single core wire with a cross-sectional area of 2.1mm², this product is highly flexible, making it ideal for a variety of applications. The wire is insulated with silicone rubber, offering excellent resistance to extreme temperatures and harsh environmental factors. With a length of 30 m, it is suitable for extensive wiring needs without the hassle of frequent replacements.
Features & Benefits
• High voltage rating of 15 kV DC caters to demanding applications
• Exceptional temperature range of -40°C to +150°C for versatile usage
• Tinned copper construction enhances conductivity and prevents oxidation
• UKCA listed wire ensures compliance with safety standards
• Excellent oil resistance protects against chemical damage
• Flexible silicone wire facilitates easier installation in tight spaces
Applications
• Used for high temperature environments in electrical systems
• Ideal for connecting components in automation systems
• Utilised in the production of electrical and mechanical devices
• Employed for wiring in industrial machinery requiring durability
• Suitable for involving exposure to oils and solvents
What are the specific environmental protections offered by this wire?
The wiring is constructed from silicone rubber, providing superior resistance to oils, solvents, and chemicals. This ensures longevity even in harsh conditions, benefiting users in various industrial applications.
How does the conductor material impact the wire's performance?
The use of tinned copper as a conductor enhances electrical conductivity while preventing corrosion. This contributes to reliable performance, especially in high temperature and variable environmental conditions.
What is the significance of the UKCA listing for this product?
The UKCA listing indicates that this wire has been tested and meets rigorous safety standards. This certification provides assurance of its reliability and performance in sensitive electrical applications.
Related links
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White 2.1 mm² Hook Up Wire 41 x 250 μm 30 m, Polyvinyl
- Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
