Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7893
- Distrelec Article No.:
- 304-01-646
- Mfr. Part No.:
- 391645 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€395.50
(exc. VAT)
€486.46
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 16 February 2027
- Plus 3 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €395.50 | €13.183 |
*price indicative
- RS Stock No.:
- 741-7893
- Distrelec Article No.:
- 304-01-646
- Mfr. Part No.:
- 391645 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 15000V dc | |
| Outside Diameter | 3.81mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Silicone | |
| Sub Type | High Temperature | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Voltage 15000V dc | ||
Outside Diameter 3.81mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed | ||
Jacket Material Silicone | ||
Sub Type High Temperature | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Hook-up Wire Silicone Series Hook Up Wire, 1.3 mm² Cross Sectional Area, 30m Length - 391645 WH005
This high-temperature hook-up wire from Belden is designed for robust electrical applications. The wire features a cross-sectional area of 1.3 mm² and is suitable for use in environments with temperatures ranging from -40°C to +150°C. With a length of 30m, this unshielded cable provides flexibility and reliability in high-voltage wiring.
Features & Benefits
• Designed with silicone rubber insulation for enhanced durability
• Capable of withstanding high voltage up to 15 kV DC
• Crafted from 16 AWG tinned copper for excellent conductivity
• Chemical resistance allows usage in harsh environments
• Outer diameter of 3.81mm ensures easy handling
• Built to BS 3254 wire specifications for safety compliance
Applications
• Used in automation systems requiring durable cabling
• Suitable for electrical equipment in industrial settings
• Ideal for mechanical that demand high-temperature resistance
• Utilised in wiring for control panels and circuit boards
What are the thermal limits for operational use?
This product operates effectively between -40°C and +150°C, making it suitable for extreme environments.
How does this wires construction contribute to its reliability?
The use of tinned copper enhances corrosion resistance, while silicone rubber insulation provides excellent durability against mechanical and thermal stresses.
What are the implications of using this wire in high voltage applications?
It safely manages voltage ratings of up to 15 kV DC, making it ideal for high-voltage wiring systems without risk of failure or insulation breakdown.
Can this wire handle chemicals and solvents?
Yes, the chemical-resistant properties ensure that it remains functional and safe in various industrial applications where chemicals are present.
Related links
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 26 x 0.25 mm 30 m, Polyvinyl
