Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire, 12 AWG, 65 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7903
- Distrelec Article No.:
- 304-01-644
- Mfr. Part No.:
- 391245 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€519.26
(exc. VAT)
€638.69
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €519.26 | €17.309 |
*price indicative
- RS Stock No.:
- 741-7903
- Distrelec Article No.:
- 304-01-644
- Mfr. Part No.:
- 391245 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 3.3mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 4.65mm | |
| Voltage | 15000V dc | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL3239 | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 65 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 3.3mm² | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 4.65mm | ||
Voltage 15000V dc | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed | ||
Sub Type UL3239 | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Number of Strands 65 | ||
Size of Strands 250μm | ||
Belden Alpha Wire White Hook-Up Wire, 3.3mm² CSA, 30m Length - Premium Series - 391245 WH005
Use this hook-up wire from Belden's Alpha Wire range to complete your circuit board or rewire an old appliance. It accommodates DC voltages up to 15,000V to keep your electrical connections running smoothly, even in the event of a sudden power surge. Designed with a tinned-copper conductor material that resists corrosion, this wire is ideal for use in humid and hot environments. Its silicone rubber sheath is halogen-free, meaning it doesn't release any toxic fumes in the event of a fire.
Features & Benefits
• Flexible stranded conductor core for use in applications with limited space
• Operating temperature range between -40°C and +150°C for heavy-duty use in harsh environments
• Colour-coded white sheath for easy identification in busy setups
Applications
• Switchboards
• Domestic appliances
• Energy distribution industry
What are stranded cable cores?
A stranded cable core is made up of small strands of metal that twist together to make a solid wire. Compared with alternative solid cable cores, stranded cores offer greater flexibility and resist extreme vibration without the risk of metal fatigue damaging the cable.
Related links
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m,
