TE Connectivity 2.54 mm Pitch 8 Way Solder DIP IC Socket
- RS Stock No.:
- 504-496
- Distrelec Article No.:
- 304-62-827
- Mfr. Part No.:
- 1-1437535-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
€274.19
(exc. VAT)
€337.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €274.19 | €1.828 |
*price indicative
- RS Stock No.:
- 504-496
- Distrelec Article No.:
- 304-62-827
- Mfr. Part No.:
- 1-1437535-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | DIP | |
| Product Type | IC Socket | |
| Number of Contacts | 8 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Socket Mount Type | Solder | |
| Device Mount Type | Board | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type DIP | ||
Product Type IC Socket | ||
Number of Contacts 8 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Socket Mount Type Solder | ||
Device Mount Type Board | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
Non Compliant
- COO (Country of Origin):
- CH
The TE Connectivity High-quality IC socket assembly is designed with precision to offer reliable performance in various electronic applications. Featuring a standard, stamped and formed closed profile, this socket is tailored for secure mounting on printed circuit boards. Its robust design ensures durability and consistent electrical connectivity, making it an ideal choice for professional and industrial environments. The elegant gold-plated contact mating area enhances conductivity while reducing contact resistance, ensuring optimal signal integrity. Combining exceptional fabrication with user-friendly features, this socket assembly is built to withstand the rigours of demanding applications, thereby simplifying the installation process and enhancing product longevity.
Offers a standard connector profile for versatile applications
Facilitates an efficient through-hole solder termination method
Engineered for vertical PCB mount orientation for space-saving configurations
Utilizes a beryllium copper contact base material for enhanced durability
Provides mating alignment features to ensure secure connections
Constructed with high-quality polyester housing material for added protection
Designed for wave solder capabilities up to 265°C, accommodating various manufacturing processes
Complies with industry standards including UL 94V-0 for improved safety
Related links
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
