STMicroelectronics STGE200NB60S, N-Channel IGBT, 200 A 600 V, 4-Pin ISOTOP, Clamp

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€232.87

(exc. VAT)

€286.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 570 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 90€23.287€232.87-
100 +€23.00€230.001%

*price indicative

RS Stock No.:
168-6463
Mfr. Part No.:
STGE200NB60S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

200A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

600W

Package Type

ISOTOP

Mount Type

Clamp

Channel Type

N

Pin Count

4

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

150°C

Series

Powermesh

Length

38.2mm

Standards/Approvals

ECOPACK, JESD97

Width

31.7mm

Height

12.2mm

Automotive Standard

No

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy