STMicroelectronics STGE200NB60S, N-Channel IGBT, 200 A 600 V, 4-Pin ISOTOP, Clamp
- RS Stock No.:
- 686-8348
- Mfr. Part No.:
- STGE200NB60S
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
Temporarily out of stock
- 572 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.52 | - |
| 10 - 99 | €22.23 | 5% |
| 100 + | €21.96 | 6% |
*price indicative
- RS Stock No.:
- 686-8348
- Mfr. Part No.:
- STGE200NB60S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 600W | |
| Package Type | ISOTOP | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.2mm | |
| Series | Powermesh | |
| Height | 12.2mm | |
| Width | 31.7mm | |
| Standards/Approvals | ECOPACK, JESD97 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 600W | ||
Package Type ISOTOP | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 38.2mm | ||
Series Powermesh | ||
Height 12.2mm | ||
Width 31.7mm | ||
Standards/Approvals ECOPACK, JESD97 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGE200NB60S 200 A 600 V Clamp
- STMicroelectronics MDmesh 40 A 4-Pin ISOTOP STE40NC60
- Infineon IKQB160N75CP2AKSA1 200 A 750 V Through Hole
- Infineon FP200R12N3T7BPSA1 200 A 1.2 kV Chassis
- STMicroelectronics MDmesh 53 A 4-Pin ISOTOP
- STMicroelectronics MDmesh 53 A 4-Pin ISOTOP STE53NC50
- Starpower DG200A08TCSS 200 A 750 V, 3-Pin TO-247PLUS-3L
- IXYS IXGN320N60A3 320 A 600 V Surface
