Infineon AIKW75N60CTXKSA1, N-Channel IGBT Single Transistor IC, 80 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6621
- Mfr. Part No.:
- AIKW75N60CTXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€148.68
(exc. VAT)
€182.88
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €4.956 | €148.68 | - |
| 60 - 60 | €4.708 | €141.24 | 5% |
| 90 + | €4.411 | €132.33 | 10% |
*price indicative
- RS Stock No.:
- 215-6621
- Mfr. Part No.:
- AIKW75N60CTXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 428W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Width | 16.13mm | |
| Series | TrenchStop | |
| Height | 5.21mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 428W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 42mm | ||
Standards/Approvals No | ||
Width 16.13mm | ||
Series TrenchStop | ||
Height 5.21mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon insulated-gate bipolar transistor with positive temperature coefficient in saturation voltage.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW50N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1.2 kV Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
- Infineon 6.5 A 600 V Surface
