Infineon FP50R12W2T7B11BOMA1, N-Channel IGBT, 50 A 1.2 kV, 31-Pin AG-EASY2B, Through Hole

Get a bulk buy discount

Add 30 more to save 4%

View bulk pricing options

Subtotal (1 tray of 15 units)*

€565.52

(exc. VAT)

€695.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
15 - 15€37.701€565.52-
30 +€35.816€537.244%

*price indicative

RS Stock No.:
222-4801
Mfr. Part No.:
FP50R12W2T7B11BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Number of Transistors

7

Package Type

AG-EASY2B

Mount Type

Through Hole

Channel Type

N

Pin Count

31

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

16.4mm

Width

48mm

Standards/Approvals

No

Length

56.7mm

Series

FP50R12W2T7_B11

Automotive Standard

No

The Infineon EasyPIM™ 2B 1200 V, 50 A three phase input rectifier PIM (Power Integrated Modules) IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology.

Low VCEsat

TRENCHSTOP™ IGBT7

Overload operation up to 175°C

2.5 kV AC 1min insulation

Al2O3 substrate with low thermal resistance

High power density

Compact design

PressFIT contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy