Infineon IKW30N65EL5XKSA1, N-Channel IGBT Single Transistor IC, 85 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6113
- Mfr. Part No.:
- IKW30N65EL5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- Plus 542 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.685 | €9.37 | - |
| 10 - 18 | €4.22 | €8.44 | 9% |
| 20 - 48 | €3.93 | €7.86 | 16% |
| 50 - 98 | €3.655 | €7.31 | 21% |
| 100 + | €3.035 | €6.07 | 35% |
*price indicative
- RS Stock No.:
- 226-6113
- Mfr. Part No.:
- IKW30N65EL5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 85A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 227W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Length | 41.9mm | |
| Standards/Approvals | JEDEC | |
| Series | LowVCE(sat) Fifth Generation | |
| Width | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 85A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 227W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Length 41.9mm | ||
Standards/Approvals JEDEC | ||
Series LowVCE(sat) Fifth Generation | ||
Width 16.3mm | ||
Automotive Standard No | ||
The Infineon IKW30N65EL5 has 650V breakdown voltage used very low collector-emitter saturation voltage and higher efficiency for 50Hz. It has longer lifetime and higher reliability of IGBT.
Low gate charge QG
Maximum junction temperature 175°C
Qualified according to JEDEC for target applications
Related links
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon 25 A 650 V Through Hole
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon IKA10N65ET6XKSA2 25 A 650 V Through Hole
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
- Infineon IKB40N65ES5ATMA1 79 A 650 V Surface
