Infineon IM818LCCXKMA1, N-Channel 3 Phase Smart Power Module, 20 A 3.21 V, 18-Pin DIP, Through Hole
- RS Stock No.:
- 233-3499
- Mfr. Part No.:
- IM818LCCXKMA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 280 units)*
€4,569.60
(exc. VAT)
€5,619.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 280 + | €16.32 | €4,569.60 |
*price indicative
- RS Stock No.:
- 233-3499
- Mfr. Part No.:
- IM818LCCXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 3.21V | |
| Maximum Power Dissipation Pd | 156W | |
| Number of Transistors | 6 | |
| Configuration | 3 Phase | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.21V | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.1mm | |
| Length | 36mm | |
| Standards/Approvals | No | |
| Width | 22.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 3.21V | ||
Maximum Power Dissipation Pd 156W | ||
Number of Transistors 6 | ||
Configuration 3 Phase | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.21V | ||
Maximum Operating Temperature 125°C | ||
Height 5.1mm | ||
Length 36mm | ||
Standards/Approvals No | ||
Width 22.7mm | ||
Automotive Standard No | ||
The Infineon three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc.
Excellent thermal performance with DCB substrate
Suitable for space constrained industrial applications through ultra compact footprint
Related links
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- onsemi 15 A 600 V Through Hole
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi 5 A 600 V Through Hole
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- STMicroelectronics STGIPS20K60 3 Phase Smart Power Module 25-Pin SDIP, Through Hole
- Infineon 20 A 2.05 V Through Hole
