Infineon FP75R12N2T7BPSA1, N-Channel IGBT, 75 A 1.2 kV, 31-Pin Module, Through Hole
- RS Stock No.:
- 232-6718
- Mfr. Part No.:
- FP75R12N2T7BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€1,091.45
(exc. VAT)
€1,342.48
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €109.145 | €1,091.45 |
*price indicative
- RS Stock No.:
- 232-6718
- Mfr. Part No.:
- FP75R12N2T7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | Module | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.3mm | |
| Length | 107.5mm | |
| Series | FP75R12N2T7 | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type Module | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Height 21.3mm | ||
Length 107.5mm | ||
Series FP75R12N2T7 | ||
Standards/Approvals No | ||
Width 45mm | ||
Automotive Standard No | ||
The Infineon's EconoPIM 2, 75 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Also available with PressFIT technology. Potential applications include auxiliary inverters, motor drives and servo drives.
RoHS-compliant modules
Copper base plate for optimized heat spread
High power density
Related links
- Infineon FP75R12N2T7BPSA1 75 A 1.2 kV Through Hole
- Infineon FP75R12N2T7B11BPSA1 75 A 1.2 kV Chassis
- Infineon FP100R12N2T7BPSA1 100 A 1.2 kV Chassis
- Starpower GD75PIA120C5SN 75 A 1.2 kV, 31-Pin
- Infineon FP35R12W2T7B11BOMA1 35 A 1.2 kV Through Hole
- Infineon FP50R12W2T7B11BOMA1 50 A 1.2 kV Through Hole
- Infineon FS150R12N2T7BPSA1 150 A 1.2 kV Through Hole
- Infineon FP75R17N3E4B20BPSA1 75 A 1.7 kV Panel Mount
