Infineon FF600R07ME4B11BPSA1 2 Independent IGBT, 600 A 650 V AG-ECONOD-411, Chassis

Subtotal (1 tray of 10 units)*

€1,530.71

(exc. VAT)

€1,882.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€153.071€1,530.71

*price indicative

RS Stock No.:
258-0850
Mfr. Part No.:
FF600R07ME4B11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

600A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

1800W

Package Type

AG-ECONOD-411

Configuration

2 Independent

Mount Type

Chassis

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.75V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL approved(E83335)

Automotive Standard

No

The Infineon EconoDUAL 3 650 V, 600 A dual IGBT module with TRENCHSTOP IGBT4, emitter controlled diode, NTC and PressFIT contact technology.

High surge current capability

Easy and most reliable assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy