Infineon IGW50N65F5FKSA1 IGBT Module, 50 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 259-1526
- Mfr. Part No.:
- IGW50N65F5FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €7.20
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€72.36
(exc. VAT)
€89.01
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €2.412 | €72.36 | - |
| 60 - 120 | €2.292 | €68.76 | €7.20 |
| 150 + | €2.195 | €65.85 | €32.55 |
*price indicative
- RS Stock No.:
- 259-1526
- Mfr. Part No.:
- IGW50N65F5FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 305W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 305W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
The Infineon new TRENCHSTOPIGBT technology redefines Best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the markets high efficiency demands of tomorrow. It has best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability. 50V increase in the bus voltage possible without compromising reliability.
650V breakthrough voltage
Compared to Infineons Best-in-class HighSpeed 3 family
Factor 2.5 lower Q g
Factor 2 reduction in switching losses
200mV reduction in V CE(sat)
Low C OES/E OSS
Mild positive temperature coefficient V CE(sat)
Temperature stabilit
Related links
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65H5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW40N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
