Infineon FP100R12N2T7BPSA2, N-Channel Common Emitter IGBT, 100 A 1200 V, 31-Pin Module, Panel
- RS Stock No.:
- 273-2919
- Mfr. Part No.:
- FP100R12N2T7BPSA2
- Manufacturer:
- Infineon
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€1,163.88
(exc. VAT)
€1,431.57
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | €77.592 | €1,163.88 | - |
| 30 + | €75.652 | €1,134.78 | 2% |
*price indicative
- RS Stock No.:
- 273-2919
- Mfr. Part No.:
- FP100R12N2T7BPSA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Configuration | Common Emitter | |
| Package Type | Module | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 31 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.72V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60749, IEC 60747, IEC 60068 | |
| Height | 20.5mm | |
| Length | 122mm | |
| Width | 62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Configuration Common Emitter | ||
Package Type Module | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 31 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.72V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60749, IEC 60747, IEC 60068 | ||
Height 20.5mm | ||
Length 122mm | ||
Width 62mm | ||
Automotive Standard No | ||
Related links
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon TDB6HK124N16RRBPSA1 70 A 1200 V Panel
- Infineon FP50R12W2T7BPSA1 50 A 1200 V Panel
- Infineon FP100R12N2T7BPSA1 100 A 1.2 kV Chassis
- onsemi FGY4L160T120SWD 160 A 1.2 kV Through Hole
