Infineon FS50R12KT3BPSA1, N-Channel Common Emitter IGBT, 75 A 1200 V, 28-Pin Module, Panel

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 15 units)*

€851.22

(exc. VAT)

€1,047.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
15 - 15€56.748€851.22
30 +€55.329€829.94

*price indicative

RS Stock No.:
273-2929
Mfr. Part No.:
FS50R12KT3BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

280W

Number of Transistors

6

Package Type

Module

Configuration

Common Emitter

Mount Type

Panel

Channel Type

N

Pin Count

28

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

45mm

Length

107.5mm

Standards/Approvals

IEC61140, EN61140

Height

20.5mm

Automotive Standard

No

The Infineon IGBT module with fast TRENCHSTOP IGBT3, emitter controlled HE diode and NTC.

Established Econo module concept

Integrated temperature sensor available

Low stray inductance module design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy