Infineon IKP08N65H5XKSA1, N-Channel IGBT, 18 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 273-2972
- Mfr. Part No.:
- IKP08N65H5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
In Stock
- 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.185 | €4.37 |
| 10 - 18 | €1.975 | €3.95 |
| 20 - 98 | €1.955 | €3.91 |
| 100 - 248 | €1.585 | €3.17 |
| 250 + | €1.58 | €3.16 |
*price indicative
- RS Stock No.:
- 273-2972
- Mfr. Part No.:
- IKP08N65H5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 18A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 70W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.95mm | |
| Width | 10.38mm | |
| Height | 4.57mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 18A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 70W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Length 15.95mm | ||
Width 10.38mm | ||
Height 4.57mm | ||
Standards/Approvals JEDEC, RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT in a TO-220 package compacted with fast and soft RAPID 1 anti parallel diode.
650 V breakthrough voltage
Mild positive temperature coefficient
Higher power density design
