Infineon IKP08N65H5XKSA1, N-Channel IGBT, 18 A 650 V, 3-Pin TO-220, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€70.20

(exc. VAT)

€86.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.404€70.20
100 +€1.123€56.15

*price indicative

RS Stock No.:
273-2971
Mfr. Part No.:
IKP08N65H5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

18A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

70W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Operating Temperature

175°C

Height

4.57mm

Length

15.95mm

Standards/Approvals

JEDEC, RoHS

Series

TrenchStop

Width

10.38mm

Automotive Standard

No

The Infineon IGBT in a TO-220 package compacted with fast and soft RAPID 1 anti parallel diode.

650 V breakthrough voltage

Mild positive temperature coefficient

Higher power density design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy