Milwaukee 4933498061 - Cordless Impact Driver 4400ipm
- RS Stock No.:
- 264-121
- Mfr. Part No.:
- 4933498061
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€168.35
(exc. VAT)
€207.07
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.35 |
*price indicative
- RS Stock No.:
- 264-121
- Mfr. Part No.:
- 4933498061
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Impact Rate | 4400ipm | |
| Torque Rating | 226Nm | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Speed | 3900rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Chuck Size | 1/4in | |
| Chuck Type | Hex | |
| Overall Length | 113mm | |
| Standards/Approvals | No | |
| Series | 4933498 | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Impact Rate 4400ipm | ||
Torque Rating 226Nm | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Speed 3900rpm | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Chuck Size 1/4in | ||
Chuck Type Hex | ||
Overall Length 113mm | ||
Standards/Approvals No | ||
Series 4933498 | ||
Weight 1.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 226Nm Maximum Torque - 4933498061
This high-performance impact driver is designed for professionals in the electrical and mechanical industries. The Cordless unit utilises a brushless motor for enhanced efficiency and durability. With a maximum torque of 226Nm and a Compact design measuring only 113mm in length, it excels in tight spaces. The tool's Advanced features make it suitable for various fastening applications without the need for additional batteries or chargers.
Features & Benefits
• Delivers high torque performance at 226Nm for demanding tasks
• Offers four speed and torque settings for versatile applications
• Compact design allows access to confined areas with ease
• Features a ¼″ hex chuck for quick and easy bit replacements
• Incorporates individual battery cell monitoring for optimal longevity
• Compatible with all MILWAUKEE® M18™ battery systems for flexibility
Applications
• Used for fastening in automation and electronics projects
• Ideal for mechanical assembly in tight spaces
• Suitable for electrical installation in confined areas
• Quite effective for residential and commercial construction tasks
What are the advantages of the brushless motor in this tool?
The brushless motor provides higher efficiency under load, leading to increased power output and improved runtime. This design also reduces maintenance requirements and enhances the longevity of the tool.
How does the drive control feature enhance usability?
The drive control allows you to easily switch between four settings, enabling precision for delicate tasks, prevention of fastener damage, and maximising performance for tough jobs with just a simple adjustment.
Can this impact driver work with existing battery packs?
Yes, it is compatible with all MILWAUKEE® M18™ battery packs, enabling users to utilise their current battery resources without needing new ones.
Related links
- Milwaukee 4933479877 - Cordless Impact Driver, 2 Ah
- Milwaukee 4933479866 - Cordless Impact Driver, 5 Ah 4400bpm
- Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm 950 bpm
- Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm 4000 bpm
- Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
